Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0732510071 | |
|---|---|
DigiKey Part Number | 0732510071-ND |
Manufacturer | |
Manufacturer Product Number | 0732510071 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732510071 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 End Cap |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732510552 | Molex | 787 | WM9518-ND | 145,52000 Kč | Parametric Equivalent |
| 132201 | Amphenol RF | 51 | ACX1826-ND | 298,38000 Kč | Parametric Equivalent |
| 142-0694-101 | Cinch Connectivity Solutions Johnson | 219 | J607-ND | 391,82000 Kč | Parametric Equivalent |
| 16_SMA-50-3-3/111_NE | Huber+Suhner, Inc. | 440 | 3628-16_SMA-50-3-3/111_NE-ND | 306,15000 Kč | Parametric Equivalent |
| 16_SMA-50-3-3/111_NH | Huber+Suhner, Inc. | 290 | 3628-16_SMA-50-3-3/111_NH-ND | 301,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 254,47538 Kč | 610 740,91 Kč |
| Unit Price without VAT: | 254,47538 Kč |
|---|---|
| Unit Price with VAT: | 307,91521 Kč |








