
901-9952-RFX | |
|---|---|
DigiKey Part Number | 901-9952-RFX-ND |
Manufacturer | |
Manufacturer Product Number | 901-9952-RFX |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-402 (.141" Semi Rigid) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0694-101 | Cinch Connectivity Solutions Johnson | 219 | J607-ND | 391,82000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 225,22500 Kč | 2 252,25 Kč |
| 25 | 211,11400 Kč | 5 277,85 Kč |
| 50 | 201,03480 Kč | 10 051,74 Kč |
| 100 | 191,43880 Kč | 19 143,88 Kč |
| 250 | 179,46068 Kč | 44 865,17 Kč |
| 500 | 170,90440 Kč | 85 452,20 Kč |
| 1 000 | 162,75718 Kč | 162 757,18 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |

