



0731710780 | |
|---|---|
DigiKey Part Number | 23-0731710780-ND |
Manufacturer | |
Manufacturer Product Number | 0731710780 |
Description | BNC EDGEMOUNT JACK PCB 75 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,59000 Kč | 185,59 Kč |
| 10 | 157,70900 Kč | 1 577,09 Kč |
| 25 | 147,81400 Kč | 3 695,35 Kč |
| 50 | 140,75680 Kč | 7 037,84 Kč |
| 100 | 134,04060 Kč | 13 404,06 Kč |
| 250 | 125,65160 Kč | 31 412,90 Kč |
| 500 | 119,65780 Kč | 59 828,90 Kč |
| 1 000 | 113,95301 Kč | 113 953,01 Kč |
| Unit Price without VAT: | 185,59000 Kč |
|---|---|
| Unit Price with VAT: | 224,56390 Kč |


