73171 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73171 Series
0731710700
0731710700

0731710700

DigiKey Part Number
WM9353-ND
Manufacturer
Manufacturer Product Number
0731710700
Description
CONN BNC RCPT R/A 75 OHM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Bayonet Lock
Number of Ports
1
Features
Board Lock
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Zinc
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polypropylene (PP)
Operating Temperature
-
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,09000 Kč150,09 Kč
10127,52100 Kč1 275,21 Kč
25119,52200 Kč2 988,05 Kč
50113,81740 Kč5 690,87 Kč
100108,38220 Kč10 838,22 Kč
250101,59908 Kč25 399,77 Kč
50096,75254 Kč48 376,27 Kč
1 00092,13880 Kč92 138,80 Kč
Manufacturers Standard Package
Unit Price without VAT:150,09000 Kč
Unit Price with VAT:181,60890 Kč