



0731010040 | |
|---|---|
DigiKey Part Number | WM12986-ND |
Manufacturer | |
Manufacturer Product Number | 0731010040 |
Description | CONN BNC RCPT R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731010040 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Lock |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 165,67400 Kč | 1 656,74 Kč |
| 25 | 155,28440 Kč | 3 882,11 Kč |
| 50 | 147,86800 Kč | 7 393,40 Kč |
| 100 | 140,81050 Kč | 14 081,05 Kč |
| 250 | 131,99764 Kč | 32 999,41 Kč |
| 672 | 123,10952 Kč | 82 729,60 Kč |
| 1 344 | 117,24055 Kč | 157 571,30 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |




