Direct

0731000255 | |
|---|---|
DigiKey Part Number | 0731000255-ND |
Manufacturer | |
Manufacturer Product Number | 0731000255 |
Description | CONN SMB PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Series | Center Contact Material Beryllium Copper |
Packaging Bag | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 75 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179 | Insertion Loss 0.2dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 903-536P-71S | Amphenol RF | 90 | ARF3074-ND | 2 559,24000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 108,08904 Kč | 345 884,93 Kč |
| Unit Price without VAT: | 108,08904 Kč |
|---|---|
| Unit Price with VAT: | 130,78774 Kč |


