
903-536P-71S | |
|---|---|
DigiKey Part Number | ARF3074-ND |
Manufacturer | |
Manufacturer Product Number | 903-536P-71S |
Description | CONN SMB PLUG STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-536P-71S Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 559,24000 Kč | 2 559,24 Kč |
| 10 | 2 175,54000 Kč | 21 755,40 Kč |
| 25 | 2 039,46000 Kč | 50 986,50 Kč |
| 50 | 1 942,24360 Kč | 97 112,18 Kč |
| 100 | 1 849,68650 Kč | 184 968,65 Kč |
| Unit Price without VAT: | 2 559,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 096,68040 Kč |


