
0716612540 | |
|---|---|
DigiKey Part Number | WM4085-ND |
Manufacturer | |
Manufacturer Product Number | 0716612540 |
Description | CONN PLUG 40POS R/A GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0716612540 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,51000 Kč | 118,51 Kč |
| 10 | 100,70300 Kč | 1 007,03 Kč |
| 48 | 90,14667 Kč | 4 327,04 Kč |
| 96 | 85,84229 Kč | 8 240,86 Kč |
| 144 | 83,42083 Kč | 12 012,60 Kč |
| 288 | 79,43962 Kč | 22 878,61 Kč |
| 528 | 76,11568 Kč | 40 189,08 Kč |
| 1 008 | 72,72336 Kč | 73 305,15 Kč |
| 2 544 | 68,13035 Kč | 173 323,61 Kč |
| Unit Price without VAT: | 118,51000 Kč |
|---|---|
| Unit Price with VAT: | 143,39710 Kč |











