Parametric Equivalent

2002-1771/401-000 | |
|---|---|
DigiKey Part Number | 2946-2002-1771/401-000-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1771/401-000 |
Description | 3-CONDUCTOR DISCONNECT/TEST TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1771/401-000 Models |
Category | Current - IEC 16 A |
Manufacturer WAGO Corporation | Voltage - IEC 400V |
Series | Current - UL 15 A |
Packaging Box | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.25-4mm² |
Disconnect Type Switch, Knife | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.2mm | Stripping Length 10mm ~ 12mm |
Termination Style Push In, Spring |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2002-1771 | WAGO Corporation | 0 | 2946-2002-1771-ND | 303,63000 Kč | Parametric Equivalent |
| 2002-1772 | WAGO Corporation | 0 | 2946-2002-1772-ND | 280,32000 Kč | Parametric Equivalent |
| 2002-1774 | WAGO Corporation | 0 | 2946-2002-1774-ND | 264,99000 Kč | Parametric Equivalent |
| 2002-1871 | WAGO Corporation | 949 | 2946-2002-1871-ND | 309,72000 Kč | Parametric Equivalent |
| 2002-1871/401-000 | WAGO Corporation | 0 | 2946-2002-1871/401-000-ND | 308,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |







