Similar
Similar
Similar
Similar
Similar

0702871246 | |
|---|---|
DigiKey Part Number | 0702871246-ND |
Manufacturer | |
Manufacturer Product Number | 0702871246 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871246 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.535" (13.59mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 77313-122-06LF | Amphenol CS (FCI) | 0 | 77313-122-06LF-ND | 5,93853 Kč | Similar |
| 77313-124-06LF | Amphenol CS (FCI) | 7 934 | 609-5712-ND | 10,43000 Kč | Similar |
| 77313-127-06LF | Amphenol CS (FCI) | 68 | 609-77313-127-06LF-ND | 10,01000 Kč | Similar |
| 77313-424-06LF | Amphenol CS (FCI) | 850 | 77313-424-06LF-ND | 6,88000 Kč | Similar |
| 77313-824-06LF | Amphenol CS (FCI) | 5 096 | 77313-824-06LF-ND | 9,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 20,80506 Kč | 624 151,80 Kč |
| Unit Price without VAT: | 20,80506 Kč |
|---|---|
| Unit Price with VAT: | 25,17412 Kč |





