Similar
Similar
Similar
Similar
Similar

77313-122-06LF | |
|---|---|
DigiKey Part Number | 77313-122-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 77313-122-06LF |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77313-122-06LF Models |
Category | Contact Length - Mating 0.305" (7.75mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.526" (13.35mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 130°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 146262-3 | TE Connectivity AMP Connectors | 0 | 146262-3-ND | 0,00000 Kč | Similar |
| 2306-6221-TG | 3M | 333 | 3M156421-06-ND | 11,47000 Kč | Similar |
| 5-87543-3 | TE Connectivity AMP Connectors | 0 | 5-87543-3-ND | 0,00000 Kč | Similar |
| 61300621121 | Würth Elektronik | 39 288 | 732-5295-ND | 11,26000 Kč | Similar |
| 929836-09-03 | 3M | 0 | 3M156507-06-ND | 15,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 5,93853 Kč | 47 508,24 Kč |
| Unit Price without VAT: | 5,93853 Kč |
|---|---|
| Unit Price with VAT: | 7,18562 Kč |






















