0702871198 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 439
Unit Price: 15,96000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 565
Unit Price: 15,54000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 631
Unit Price: 42,63000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 212
Unit Price: 22,89000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 972
Unit Price: 38,43000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 405
Unit Price: 24,15000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4
Unit Price: 39,48000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 188
Unit Price: 15,33000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 441
Unit Price: 25,83000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 725
Unit Price: 7,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 736
Unit Price: 15,33000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 932
Unit Price: 15,12000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 7 667
Unit Price: 17,01000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2 745
Unit Price: 16,38000 Kč
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702871198

DigiKey Part Number
0702871198-ND
Manufacturer
Manufacturer Product Number
0702871198
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702871198 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.455" (11.56mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2 091 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50 00011,26254 Kč563 127,00 Kč
Unit Price without VAT:11,26254 Kč
Unit Price with VAT:13,62767 Kč

Other Suppliers on DigiKey

2 091In Stock
Ships from WEC