Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-146257-4

DigiKey Part Number
A121469-ND
Manufacturer
Manufacturer Product Number
5-146257-4
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146257-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or PdNi +Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9-146261-0-04TE Connectivity AMP Connectors429A34268-04-ND50,47000 KčSimilar
M20-9760442Harwin Inc.1 034952-3276-ND7,30000 KčSimilar
M20-9980445Harwin Inc.11 542952-2122-ND7,72000 KčSimilar
M20-9980446Harwin Inc.8 632952-2123-ND6,67000 KčSimilar
PBC04DAANSullins Connector Solutions6 051S2011E-04-ND16,27000 KčSimilar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1032,32600 Kč323,26 Kč
32025,31141 Kč8 099,65 Kč
64024,10277 Kč15 425,77 Kč
1 28022,95245 Kč29 379,14 Kč
5 12020,81517 Kč106 573,67 Kč
10 24019,82287 Kč202 986,19 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč