Similar
Similar
Similar

0702871121 | |
|---|---|
DigiKey Part Number | 0702871121-ND |
Manufacturer | |
Manufacturer Product Number | 0702871121 |
Description | CONN HEADER VERT 50POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871121 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2350-6121-TG | 3M | 0 | 2350-6121-TG-ND | 42,90154 Kč | Similar |
| 67997-150 | Amphenol CS (FCI) | 0 | 67997-150-ND | 40,49815 Kč | Similar |
| 77313-101-50LF | Amphenol CS (FCI) | 345 | 77313-101-50LF-ND | 61,11000 Kč | Similar |
| 77313-118-50LF | Amphenol CS (FCI) | 49 | 609-77313-118-50LF-ND | 57,35000 Kč | Similar |
| PBC25DAAN | Sullins Connector Solutions | 368 | S2011E-25-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 100,71268 Kč | 1 409 977,52 Kč |
| Unit Price without VAT: | 100,71268 Kč |
|---|---|
| Unit Price with VAT: | 121,86234 Kč |















