Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702871006 | |
|---|---|
DigiKey Part Number | 0702871006-ND |
Manufacturer | |
Manufacturer Product Number | 0702871006 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702871006 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.125" (3.18mm) |
Packaging Bulk | Overall Contact Length 0.455" (11.56mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146254-8 | TE Connectivity AMP Connectors | 1 636 | A121465-ND | 59,44000 Kč | Direct |
| 2316-6121-TG | 3M | 3 727 | 3M11926-ND | 28,99000 Kč | Similar |
| 4-103240-0-08 | TE Connectivity AMP Connectors | 0 | A26528-08-ND | 38,79000 Kč | Similar |
| 4-103777-0-08 | TE Connectivity AMP Connectors | 0 | A26525-08-ND | 0,00000 Kč | Similar |
| 4-103783-0-08 | TE Connectivity AMP Connectors | 0 | A26524-08-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | 12,80363 Kč | 320 090,75 Kč |
| Unit Price without VAT: | 12,80363 Kč |
|---|---|
| Unit Price with VAT: | 15,49239 Kč |









