Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0702800672 | |
|---|---|
DigiKey Part Number | 0702800672-ND |
Manufacturer | |
Manufacturer Product Number | 0702800672 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0702800672 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.175" (4.45mm) |
Packaging Bulk | Overall Contact Length 0.505" (12.83mm) |
Part Status Active | Insulation Height 0.090" (2.29mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146257-4 | TE Connectivity AMP Connectors | 44 | A121469-ND | 38,17000 Kč | Direct |
| 2308-6121-TG | 3M | 0 | 2308-6121-TG-ND | 0,00000 Kč | Similar |
| 4-103186-0-04 | TE Connectivity AMP Connectors | 0 | A26529-04-ND | 16,89000 Kč | Similar |
| 4-103328-0-04 | TE Connectivity AMP Connectors | 1 439 | A26530-04-ND | 15,85000 Kč | Similar |
| 4-103777-0-04 | TE Connectivity AMP Connectors | 1 565 | A26525-04-ND | 15,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 11,09787 Kč | 554 893,50 Kč |
| Unit Price without VAT: | 11,09787 Kč |
|---|---|
| Unit Price with VAT: | 13,42842 Kč |








