0702800632 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3 132
Unit Price: 33,91000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,85000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 559
Unit Price: 15,81000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 565
Unit Price: 15,40000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 631
Unit Price: 42,24000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 7 415
Unit Price: 20,60000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 405
Unit Price: 20,81000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 8
Unit Price: 32,04000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 324
Unit Price: 13,94000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 575
Unit Price: 30,17000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 4 787
Unit Price: 6,87000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 6,19993 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 524
Unit Price: 14,15000 Kč
Datasheet
C-Grid 70280 Series 8 Position Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0702800632

DigiKey Part Number
0702800632-ND
Manufacturer
Manufacturer Product Number
0702800632
Description
CONN HEADER VERT 8POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702800632 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.175" (4.45mm)
Overall Contact Length
0.505" (12.83mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
74.8µin (1.90µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0008,07131 Kč40 356,55 Kč
Unit Price without VAT:8,07131 Kč
Unit Price with VAT:9,76629 Kč