0688014051 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 19,65000 Kč
Datasheet
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0688014051

DigiKey Part Number
WM15216-ND
Manufacturer
Manufacturer Product Number
0688014051
Description
PRE-CRIMPED LEAD SABRE MALE-TO-
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0797582042Molex0WM15716-ND19,65000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes