Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0797582042

DigiKey Part Number
WM15716-ND
Manufacturer
Manufacturer Product Number
0797582042
Description
SABRE 300MM 16AWG PRE-CRIMPED LE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Pin to Pin Tin 11.8" (300.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
11.8" (300.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 300 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,65000 Kč19,65 Kč
1016,72500 Kč167,25 Kč
2515,66280 Kč391,57 Kč
5014,91820 Kč745,91 Kč
10014,20390 Kč1 420,39 Kč
25013,31264 Kč3 328,16 Kč
50012,67692 Kč6 338,46 Kč
1 00012,07160 Kč12 071,60 Kč
2 50011,31594 Kč28 289,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,65000 Kč
Unit Price with VAT:23,77650 Kč

Other Suppliers on DigiKey

4 300In Stock
Ships from WEC