0687980001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 98,06000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 962
Unit Price: 136,70000 Kč
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 115,11943 Kč
Datasheet
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0687980001

DigiKey Part Number
WM12849-ND
Manufacturer
Manufacturer Product Number
0687980001
Description
CBL USB2.0 A PLUG TO C PLG 3.28'
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Series
Wire Gauge
24 AWG, 28 AWG
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Black
Configuration
Features
Data Transfer and Charge, Reversible
Length
3.28' (1.00m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10165793-Z0100YBLFAmphenol CS (FCI)0609-10165793-Z0100YBLF-ND98,06000 KčParametric Equivalent
CBL-UA-UC-10BPSame Sky (Formerly CUI Devices)9622223-CBL-UA-UC-10BP-ND136,70000 KčParametric Equivalent
CBL-UA-UC-10BTSame Sky (Formerly CUI Devices)02223-CBL-UA-UC-10BT-ND115,11943 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes