Parametric Equivalent
Parametric Equivalent

10165793-Z0100YBLF | |
|---|---|
DigiKey Part Number | 609-10165793-Z0100YBLF-ND |
Manufacturer | |
Manufacturer Product Number | 10165793-Z0100YBLF |
Description | USB CABLE ASSEMBLY A TO C 1.0M B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 83,38300 Kč | 833,83 Kč |
| 25 | 78,16280 Kč | 1 954,07 Kč |
| 50 | 74,42540 Kč | 3 721,27 Kč |
| 100 | 70,87240 Kč | 7 087,24 Kč |
| 250 | 66,43348 Kč | 16 608,37 Kč |
| 500 | 63,26404 Kč | 31 632,02 Kč |
| 1 000 | 60,24662 Kč | 60 246,62 Kč |
| 2 500 | 56,47840 Kč | 141 196,00 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |










