
0678008001 | |
|---|---|
DigiKey Part Number | 0678008001-ND |
Manufacturer | |
Manufacturer Product Number | 0678008001 |
Description | CONN SATA HEADER 7POS SLD PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Header, Shrouded Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0678008001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Header, Shrouded | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Friction Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 14,61824 Kč | 70 167,55 Kč |
| Unit Price without VAT: | 14,61824 Kč |
|---|---|
| Unit Price with VAT: | 17,68807 Kč |



