



0675031230 | |
|---|---|
DigiKey Part Number | WM3453TR-ND - Tape & Reel (TR) WM3453CT-ND - Cut Tape (CT) WM3453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0675031230 |
Description | CONN RCPT USB2.0 MINI B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0675031230 Models |
Category | Features Solder Retention |
Manufacturer Molex | Operating Temperature 0°C ~ 50°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB - mini B | Shielding Shielded |
Number of Contacts 5 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 OTG | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,90400 Kč | 249,04 Kč |
| 25 | 23,34120 Kč | 583,53 Kč |
| 50 | 22,22420 Kč | 1 111,21 Kč |
| 100 | 21,15970 Kč | 2 115,97 Kč |
| 250 | 19,83388 Kč | 4 958,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,26440 Kč | 9 632,20 Kč |
| 1 000 | 18,34469 Kč | 18 344,69 Kč |
| 1 500 | 17,82744 Kč | 26 741,16 Kč |
| 2 500 | 17,19661 Kč | 42 991,53 Kč |
| 3 500 | 16,79336 Kč | 58 776,76 Kč |
| 5 000 | 16,37630 Kč | 81 881,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



