
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | CMC Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,07600 Kč | 70,76 Kč |
| 25 | 6,62680 Kč | 165,67 Kč |
| 50 | 6,31200 Kč | 315,60 Kč |
| 100 | 6,00750 Kč | 600,75 Kč |
| 250 | 5,63084 Kč | 1 407,71 Kč |
| 500 | 5,36162 Kč | 2 680,81 Kč |
| 1 000 | 5,10566 Kč | 5 105,66 Kč |
| 2 500 | 4,78570 Kč | 11 964,25 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |











