
0643241129 | |
|---|---|
DigiKey Part Number | 0643241129-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0643241129 |
Description | CONN SOCKET 12-14AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241129 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 12-14 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 32,62020 Kč | 244 651,50 Kč |
| Unit Price without VAT: | 32,62020 Kč |
|---|---|
| Unit Price with VAT: | 39,47044 Kč |








