
0643241119 | |
|---|---|
DigiKey Part Number | 0643241119-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0643241119 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0643241119 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,71228 Kč | 257 122,80 Kč |
| Unit Price without VAT: | 25,71228 Kč |
|---|---|
| Unit Price with VAT: | 31,11186 Kč |









