



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 10-22 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 062,40000 Kč | 19 062,40 Kč |
| 5 | 17 671,07600 Kč | 88 355,38 Kč |
| 10 | 17 104,25700 Kč | 171 042,57 Kč |
| Unit Price without VAT: | 19 062,40000 Kč |
|---|---|
| Unit Price with VAT: | 23 065,50400 Kč |







