



0190120034 | |
|---|---|
DigiKey Part Number | WM19661-ND |
Manufacturer | |
Manufacturer Product Number | 0190120034 |
Description | CONN QC RCPT/TAB 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190120034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.225" (5.72mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,94300 Kč | 139,43 Kč |
| 25 | 13,06080 Kč | 326,52 Kč |
| 50 | 12,43500 Kč | 621,75 Kč |
| 100 | 11,84080 Kč | 1 184,08 Kč |
| 250 | 11,09872 Kč | 2 774,68 Kč |
| 500 | 10,56830 Kč | 5 284,15 Kč |
| 1 000 | 10,06371 Kč | 10 063,71 Kč |
| 2 500 | 9,43348 Kč | 23 583,70 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



