Applicator for Bench Press Tool 43374-2001, 43375-2001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0639012600

DigiKey Part Number
0639012600-ND
Manufacturer
Manufacturer Product Number
0639012600
Description
TOOL PRESS APPLICATOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool 43374-2001, 43375-2001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
43374-2001, 43375-2001
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190 230,93000 Kč90 230,93 Kč
Manufacturers Standard Package
Unit Price without VAT:90 230,93000 Kč
Unit Price with VAT:109 179,42530 Kč