
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
For Use With/Related Products | 19017-0072, 19017-0073 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136 078,59000 Kč | 136 078,59 Kč |
| Unit Price without VAT: | 136 078,59000 Kč |
|---|---|
| Unit Price with VAT: | 164 655,09390 Kč |






