




Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 16 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8 830,66700 Kč | 88 306,67 Kč |
| Unit Price without VAT: | 8 830,66700 Kč |
|---|---|
| Unit Price with VAT: | 10 685,10707 Kč |



