
0002085101 | |
|---|---|
DigiKey Part Number | 0002085101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0002085101 |
Description | CONN TERM RCPT 16-24AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 16-24 AWG Crimp Tin |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Length - Barrel 0.471" (11.96mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.090" (2.29mm) | Base Product Number |
Wire Gauge 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,59015 Kč | 12 950,75 Kč |
| Unit Price without VAT: | 2,59015 Kč |
|---|---|
| Unit Price with VAT: | 3,13408 Kč |



