



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 10-14 AWG |
Packaging Bag | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 540,47000 Kč | 10 540,47 Kč |
| 5 | 9 770,67200 Kč | 48 853,36 Kč |
| 10 | 9 457,17000 Kč | 94 571,70 Kč |
| Unit Price without VAT: | 10 540,47000 Kč |
|---|---|
| Unit Price with VAT: | 12 753,96870 Kč |











