Applicator for Bench Press Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638018500

DigiKey Part Number
WM9746-ND
Manufacturer
Manufacturer Product Number
0638018500
Description
TOOL PRESS APPLICATOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Automated
Tool Type
Applicator for Bench Press
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184 592,54000 Kč84 592,54 Kč
Manufacturers Standard Package
Unit Price without VAT:84 592,54000 Kč
Unit Price with VAT:102 356,97340 Kč