



0559173210 | |
|---|---|
DigiKey Part Number | WM12280-ND |
Manufacturer | |
Manufacturer Product Number | 0559173210 |
Description | CONN HEADER VERT 32POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559173210 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.366" (9.30mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.2mm |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 350 | 25,08540 Kč | 8 779,89 Kč |
| 700 | 23,88823 Kč | 16 721,76 Kč |
| 1 050 | 23,21439 Kč | 24 375,11 Kč |
| 5 250 | 20,72399 Kč | 108 800,95 Kč |
| 10 150 | 19,78307 Kč | 200 798,16 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |




