



0559172610 | |
|---|---|
DigiKey Part Number | WM12278-ND |
Manufacturer | |
Manufacturer Product Number | 0559172610 |
Description | CONN HEADER VERT 26POS 2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559172610 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.366" (9.30mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.2mm |
Mounting Type | Applications General Purpose, Industrial, Medical |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 450 | 20,39327 Kč | 9 176,97 Kč |
| 900 | 19,41966 Kč | 17 477,69 Kč |
| 1 350 | 18,87207 Kč | 25 477,29 Kč |
| 5 400 | 17,11454 Kč | 92 418,52 Kč |
| 10 350 | 16,34748 Kč | 169 196,42 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |









