



0556500688 | |
---|---|
DigiKey Part Number | 23-0556500688TR-ND - Tape & Reel (TR) 23-0556500688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0556500688 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0556500688 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.063" (1.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,65000 Kč | 111,65 Kč |
10 | 94,81800 Kč | 948,18 Kč |
25 | 88,86920 Kč | 2 221,73 Kč |
50 | 84,62400 Kč | 4 231,20 Kč |
100 | 80,58290 Kč | 8 058,29 Kč |
250 | 75,53792 Kč | 18 884,48 Kč |
500 | 75,53166 Kč | 37 765,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 59,49448 Kč | 148 736,20 Kč |
Unit Price without VAT: | 111,65000 Kč |
---|---|
Unit Price with VAT: | 135,09650 Kč |