



0555600807 | |
|---|---|
DigiKey Part Number | WM6801TR-ND - Tape & Reel (TR) WM6801CT-ND - Cut Tape (CT) WM6801DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0555600807 |
Description | CONN PLUG 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0555600807 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,54400 Kč | 1 145,44 Kč |
| 25 | 107,35840 Kč | 2 683,96 Kč |
| 50 | 102,23080 Kč | 5 111,54 Kč |
| 100 | 97,34670 Kč | 9 734,67 Kč |
| 250 | 92,80696 Kč | 23 201,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 83,80142 Kč | 251 404,26 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |


