



0547220804 | |
|---|---|
DigiKey Part Number | WM8786TR-ND - Tape & Reel (TR) WM8786CT-ND - Cut Tape (CT) WM8786DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220804 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220804 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,39600 Kč | 903,96 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 80,67860 Kč | 4 033,93 Kč |
| 100 | 76,82750 Kč | 7 682,75 Kč |
| 250 | 72,01728 Kč | 18 004,32 Kč |
| 500 | 71,63636 Kč | 35 818,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 67,42101 Kč | 202 263,03 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |





