


0550910774 | |
|---|---|
DigiKey Part Number | WM6796TR-ND - Tape & Reel (TR) WM6796CT-ND - Cut Tape (CT) WM6796DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910774 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910774 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 91,15200 Kč | 911,52 Kč |
| 25 | 85,43680 Kč | 2 135,92 Kč |
| 50 | 81,35040 Kč | 4 067,52 Kč |
| 100 | 77,46790 Kč | 7 746,79 Kč |
| 250 | 72,61696 Kč | 18 154,24 Kč |
| 500 | 72,28940 Kč | 36 144,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 72,01516 Kč | 72 015,16 Kč |
| 2 000 | 68,58157 Kč | 137 163,14 Kč |
| 3 000 | 66,65010 Kč | 199 950,30 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |



