0528850774
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0528850774

0528850774

DigiKey Part Number
WM8925TR-ND - Tape & Reel (TR)
WM8925CT-ND - Cut Tape (CT)
WM8925DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528850774
Description
CONN RCPT 70POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528850774 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
70
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,03000 Kč86,03 Kč
1073,13400 Kč731,34 Kč
2568,54720 Kč1 713,68 Kč
5065,26880 Kč3 263,44 Kč
10062,15050 Kč6 215,05 Kč
25058,25900 Kč14 564,75 Kč
50056,85382 Kč28 426,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,44923 Kč46 449,23 Kč
Manufacturers Standard Package
Unit Price without VAT:86,03000 Kč
Unit Price with VAT:104,09630 Kč