




0550910274 | |
|---|---|
DigiKey Part Number | WM6795TR-ND - Tape & Reel (TR) WM6795CT-ND - Cut Tape (CT) WM6795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910274 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910274 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 12mm |
Number of Positions 20 | Height Above Board 0.197" (5.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 25 | 57,63520 Kč | 1 440,88 Kč |
| 50 | 54,88460 Kč | 2 744,23 Kč |
| 100 | 52,26190 Kč | 5 226,19 Kč |
| 250 | 48,98832 Kč | 12 247,08 Kč |
| 500 | 47,00150 Kč | 23 500,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,55255 Kč | 49 552,55 Kč |
| 2 000 | 47,18965 Kč | 94 379,30 Kč |
| 3 000 | 45,86033 Kč | 137 580,99 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |








