




0550910274 | |
|---|---|
DigiKey Part Number | WM6795TR-ND - Tape & Reel (TR) WM6795CT-ND - Cut Tape (CT) WM6795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0550910274 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0550910274 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 12mm | |
Height Above Board | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,50300 Kč | 615,03 Kč |
| 25 | 57,63520 Kč | 1 440,88 Kč |
| 50 | 54,88460 Kč | 2 744,23 Kč |
| 100 | 52,26190 Kč | 5 226,19 Kč |
| 250 | 48,98832 Kč | 12 247,08 Kč |
| 500 | 47,00150 Kč | 23 500,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,58097 Kč | 48 580,97 Kč |
| 2 000 | 46,26416 Kč | 92 528,32 Kč |
| 3 000 | 44,96085 Kč | 134 882,55 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |










