USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0548190589

DigiKey Part Number
WM3895TR-ND - Tape & Reel (TR)
WM3895CT-ND - Cut Tape (CT)
WM3895DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0548190589
Description
CONN RCPT MINI USB B 5POS SMD RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0548190589 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Horizontal
Manufacturer
Molex
Termination
Solder
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Shielding
Shielded
Part Status
Active
Contact Finish
Gold
Connector Type
USB - mini B
Shell/Shielding Material
Copper Alloy
Number of Contacts
5
Material Flammability Rating
UL94 V-0
Gender
Receptacle
Insulation Color
Black
Mounting Type
Surface Mount, Right Angle; Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 752
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
90021,00687 Kč18 906,18 Kč
1 80020,00433 Kč36 007,79 Kč
2 70019,44041 Kč52 489,11 Kč
4 50018,75280 Kč84 387,60 Kč
6 30018,31326 Kč115 373,54 Kč
9 00017,85873 Kč160 728,57 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1028,87200 Kč288,72 Kč
2527,05400 Kč676,35 Kč
5025,76460 Kč1 288,23 Kč
10024,53200 Kč2 453,20 Kč
25022,99448 Kč5 748,62 Kč
Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1025,89100 Kč258,91 Kč
2524,25680 Kč606,42 Kč
5023,09780 Kč1 154,89 Kč
10021,99330 Kč2 199,33 Kč
25020,61500 Kč5 153,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč