USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
0548190572
0548190572

0548190572

DigiKey Part Number
WM17116TR-ND - Tape & Reel (TR)
WM17116CT-ND - Cut Tape (CT)
WM17116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0548190572
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 OTG Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0548190572 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0 OTG
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30V
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 311
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1023,20300 Kč232,03 Kč
2521,73720 Kč543,43 Kč
5020,69980 Kč1 034,99 Kč
10019,71080 Kč1 971,08 Kč
25018,47572 Kč4 618,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80018,61131 Kč14 889,05 Kč
1 60017,72297 Kč28 356,75 Kč
2 40017,22335 Kč41 336,04 Kč
4 00016,61393 Kč66 455,72 Kč
5 60016,22452 Kč90 857,31 Kč
8 00015,82178 Kč126 574,24 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč