



0538850208 | |
|---|---|
DigiKey Part Number | WM6486TR-ND - Tape & Reel (TR) WM6486CT-ND - Cut Tape (CT) WM6486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0538850208 |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0538850208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,51800 Kč | 395,18 Kč |
| 25 | 37,03200 Kč | 925,80 Kč |
| 50 | 35,26400 Kč | 1 763,20 Kč |
| 100 | 33,58000 Kč | 3 358,00 Kč |
| 250 | 31,47600 Kč | 7 869,00 Kč |
| 500 | 29,97338 Kč | 14 986,69 Kč |
| 1 000 | 28,97304 Kč | 28 973,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,83636 Kč | 77 509,08 Kč |
| 6 000 | 24,60448 Kč | 147 626,88 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |





