



0537800870 | |
---|---|
DigiKey Part Number | WM9808TR-ND - Tape & Reel (TR) WM9808CT-ND - Cut Tape (CT) WM9808DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537800870 |
Description | CONN HEADER SMD R/A 8POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0537800870 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.102" (2.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.073" (1.85mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,20000 Kč | 55,20 Kč |
10 | 46,88800 Kč | 468,88 Kč |
100 | 39,84150 Kč | 3 984,15 Kč |
500 | 35,56348 Kč | 17 781,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 32,91195 Kč | 49 367,92 Kč |
3 000 | 31,34235 Kč | 94 027,05 Kč |
4 500 | 30,45948 Kč | 137 067,66 Kč |
Unit Price without VAT: | 55,20000 Kč |
---|---|
Unit Price with VAT: | 66,79200 Kč |