



0537480608 | |
|---|---|
DigiKey Part Number | WM14423TR-ND - Tape & Reel (TR) WM14423CT-ND - Cut Tape (CT) WM14423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480608 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 84,72600 Kč | 847,26 Kč |
| 25 | 79,40920 Kč | 1 985,23 Kč |
| 50 | 75,61160 Kč | 3 780,58 Kč |
| 100 | 72,00150 Kč | 7 200,15 Kč |
| 250 | 67,49304 Kč | 16 873,26 Kč |
| 500 | 66,71460 Kč | 33 357,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 55,75970 Kč | 167 279,10 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |











