160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536471674
0536471674
SlimStack 0.635mm Floating Board-to-Board Connectors

0536471674

DigiKey Part Number
WM6780TR-ND - Tape & Reel (TR)
WM6780CT-ND - Cut Tape (CT)
900-0536471674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536471674
Description
CONN PLUG 160POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536471674 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm, 14mm
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10162,60900 Kč1 626,09 Kč
25152,41200 Kč3 810,30 Kč
50145,13400 Kč7 256,70 Kč
100138,20670 Kč13 820,67 Kč
250136,15860 Kč34 039,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
750118,00741 Kč88 505,56 Kč
1 500112,38218 Kč168 573,27 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč