




0536271074 | |
|---|---|
DigiKey Part Number | WM3939TR-ND - Tape & Reel (TR) WM3939CT-ND - Cut Tape (CT) WM3939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536271074 |
Description | CONN PLUG 100POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536271074 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 121,07400 Kč | 1 210,74 Kč |
| 25 | 113,49000 Kč | 2 837,25 Kč |
| 50 | 108,06840 Kč | 5 403,42 Kč |
| 100 | 102,90910 Kč | 10 290,91 Kč |
| 250 | 98,62172 Kč | 24 655,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 88,29429 Kč | 61 806,00 Kč |
| 1 400 | 84,08484 Kč | 117 718,78 Kč |
| 2 100 | 81,71663 Kč | 171 604,92 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |










